10150775-113Y0LF

Heilind Number:BRG10150775-113Y0LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10150775-113Y0LF
ECAD Model:
3D Model

Description:

OEM ITEM 10150775-113Y0LF-PCIE4 CUSTOMI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10150775-113Y0LF
Color:Black
Pitch:1 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:1.1 A
Voltage Rating:29.9 VDC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:164
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10150775-113Y0LF

Detailed Description

Introducing the OEM ITEM 10150775-113Y0LF-PCIE4 CUSTOMI, a cutting-edge PCI Express® connector designed for high-speed data transmission in electronic devices. Featuring a sleek black housing made of durable Glass-Filled Nylon, this connector ensures reliable performance even in demanding environments. With 164 gold-plated Copper Alloy contacts, it guarantees efficient signal conductivity and longevity. Operating seamlessly in temperatures ranging from -55°C to 105°C, it is suitable for a wide range of applications. The 1mm pitch and straight mount angle provide easy installation on PCBs. Certified for 50 mating cycles, it offers lasting connectivity. With a current rating of 1.1A and voltage rating of 29.9VDC, it meets stringent industry standards for power delivery. Ideal for use in board-to-board and card edge connections, this connector is a must-have for any electronics project requiring high-performance data transfer capabilities.