10151348-00011LF

Heilind Number:BRG10151348-00011LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10151348-00011LF
ECAD Model:
3D Model

Description:

USB TYPE C FEMALE-10151348-000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10151348-00011LF
Gender:Female
Mount Type:Through Hole
USB Standard:USB 2.0
Mating Cycles:10000 cycle
Current Rating:0.25 A, 1.5 A, 5 A
Voltage Rating:30 V
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Series:USB Type C
SKU:BRG10151348-00011LF

Detailed Description

Introducing our USB Type C Female Connector, SKU 10151348-00011LF. Designed for high-speed data transfer and power delivery, this connector features a durable housing made of high-temperature plastic, ensuring reliable performance in a wide range of environments. With a through-hole mount type and copper alloy contact material, it offers secure and stable connectivity. Operating at temperatures ranging from -25°C to 85°C, and with a UL 94V-0 flammability rating, it guarantees safety and efficiency. Rated for 10,000 mating cycles, it is built to last. With a current rating of 1.5A for power, 5A for charging, and 0.25A for signal, and a voltage rating of 30V, it meets the demands of USB 2.0 standards. Perfect for use in a variety of applications, this connector is a reliable solution for your connectivity needs.