10151422-0222120LF

Heilind Number:BRG10151422-0222120LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10151422-0222120LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10151422-0222120LF
Color:Black
Pitch:1 mm
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:1.1 A
Voltage Rating:29.9 VDC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:164
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10151422-0222120LF

Detailed Description

Introducing the 10151422-0222120LF, a high-performance black PCI Express® connector designed for seamless board-to-board and card edge connections. With a durable housing made of glass-filled nylon, this connector ensures reliable performance even in harsh operating environments, with a wide temperature range from -55°C to 105°C. Featuring 164 gold-plated copper alloy contacts for optimal conductivity, it offers a current rating of 1.1A and a voltage rating of 29.9VDC. The surface mount termination method and 1mm pitch make installation easy and efficient. With a straight mount angle and 50 mating cycles, this connector is ideal for high-speed data transmission applications. Trust in the 10151422-0222120LF for your connectivity needs.