10152265-1161HF

Heilind Number:BRG10152265-1161HF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10152265-1161HF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10152265-1161HF
Color:Black
Pitch:1.27 mm
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:3.05 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Polyester
Number of Contacts:16
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG10152265-1161HF

Detailed Description

Introducing the 10152265-1161HF, a high-performance surface mount connector designed for reliable PCB connections. Featuring a sleek black housing made of durable polyester, this connector boasts 16 gold-plated brass contacts arranged in 2 rows with a pitch of 1.27mm. With a wide operating temperature range from -40°C to 105°C and a UL 94V-0 flammability rating, it ensures safe and stable performance in various environments. The straight mount angle and 3.05mm mating length offer easy and secure installation. Ideal for hi-rel applications, it guarantees a current rating of 1A and voltage rating of 125VAC. Trust in the 10152265-1161HF for efficient and long-lasting PCB connectivity.