10152318-001LF

Heilind Number:BRG10152318-001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10152318-001LF
ECAD Model:
3D Model

Description:

10152318-001LF-MEZZOSTAK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10152318-001LF
Color:Black
Series:Mezzostak®
Gender:Female, Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:120
Number of Rows:2
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:0.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:50 V
SKU:BRG10152318-001LF

Detailed Description

Introducing our Mezzostak® Black Board To Board PCB Connector, SKU 10152318-001LF, designed for high-performance connectivity in electronic devices. With a robust housing crafted from Liquid Crystal Polymer, this connector features 120 gold-plated copper alloy contacts arranged in two rows with a 0.5mm pitch. Operating flawlessly in temperatures ranging from -40°C to 125°C, it offers reliable performance in diverse environments. UL 94V-0 rated for superior flammability resistance, it ensures safety in all applications. Suitable for both male and female gender connectors, it's ideal for a wide range of electronic devices. Trust in its durability with a 50-cycle mating lifespan, perfect for long-term use. With a current rating of 0.5A and voltage rating of 50V, it guarantees efficient power transmission. Elevate your connectivity solutions with our high-quality Mezzostak® connector.