10153118-120KDLF

Heilind Number:BRG10153118-120KDLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10153118-120KDLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10153118-120KDLF
Color:Bordeaux
Gender:Male
Housing Material:High Temperature Plastic
Number of Contacts:20
Mount Type:Through Hole
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.8 mm
Mount Angle:Right Angle
Mating Cycles:10 cycle
Current Rating:2 A
Voltage Rating:12 V
SKU:BRG10153118-120KDLF

Detailed Description

Introducing the 10153118-120KDLF, a high-performance automotive connector designed for durability and reliability in extreme operating conditions. Featuring a sleek Bordeaux color and constructed with high temperature plastic housing, this connector is built to withstand temperatures ranging from -40°C to 105°C. With 20 contacts and a through hole mount type, it offers secure and stable connectivity. The tin contact plating ensures optimal conductivity, while the 1.8mm pitch and right angle mount angle allow for easy installation. Rated for a maximum current of 2A and voltage of 12V, it is perfect for automotive applications. With a 10 cycle mating cycle, this connector guarantees long-lasting performance. Trust the 10153118-120KDLF for your automotive connectivity needs.