| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10153118-128KBLF |
| Color: | Green |
| Gender: | Male |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 28 |
| Mount Type: | Through Hole |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.8 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 10 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 12 V |
| SKU: | BRG10153118-128KBLF |
10153118-128KBLF
| Heilind Number: | BRG10153118-128KBLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10153118-128KBLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10153118-128KBLF Automotive Connector, a high-performance component designed for male connectors in automotive applications. Featuring a durable housing made of high temperature plastic, this connector ensures reliable operation even in harsh environments. With 28 contacts plated in tin, it guarantees secure and efficient signal transmission. Operating at temperatures ranging from -40°C to 105°C, it is suitable for a wide range of automotive systems. Its through hole mount type and right angle orientation allow for easy installation in tight spaces. With a current rating of 2A and a voltage rating of 12V, it meets the power requirements of automotive electronics. RoHS compliant for environmental responsibility, this connector is a dependable choice for automotive connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2025 | PCN25002 - Process Change. Duplicate one set of 4 cavity new tooling for Wirelock header housing. | Download | |||
| 01/01/2025 | PCN24117 - Packaging Change. Change carrier tape material from Black Polystyrene to Transparent Polystyrene | Download | |||
| 01/01/2025 | PCN24120 - Process Change. Duplicate one more auto assembly machine based on existing assembly process | Download | |||
| 01/01/2025 | PCN24121 - Process Change. 1) Duplicate 1 new mold for WireLock RA header housing 2) Duplicate 1 new mold for WireLock RA header's locator 3) Add tooling changeover on 4 cav 2# tooling for Wirelock cable housing 10153123 20p A/B/C/D coding 4) Duplicate 1 new mold for Wirelock cable housing's TPA | Download | |||
| 05/31/2024 | PCN24024 - Process Change. Stamping process of bandolier pin will be added to our AFCI Nantong inhouse facility and plating process at AFCI DongGuan. New raw material source for the terminal strip added. | Download | |||

