10153118-130KALF

Heilind Number:BRG10153118-130KALF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10153118-130KALF
ECAD Model:
3D Model

Description:

10153118-130KALF-MINITEK 1.8MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10153118-130KALF
Color:Black
Pitch:1.8 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:10 cycle
Current Rating:2 A
Voltage Rating:12 V
Contact Plating:Tin
Housing Material:High Temperature Plastic
Number of Contacts:30
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG10153118-130KALF

Detailed Description

Introducing the 10153118-130KALF Automotive Connector, designed for high performance in demanding environments. With a durable housing made of High Temperature Plastic, this connector ensures reliability even in extreme conditions, with a wide operating temperature range from -40°C to 105°C. Featuring 30 contacts plated with Tin for optimal conductivity, it offers a secure and stable connection. The Through Hole mount type and Right Angle mount angle make installation easy and efficient. With a current rating of 2A and voltage rating of 12V, this connector is perfect for automotive applications. Meeting strict quality standards, it guarantees long-lasting performance with 10 mating cycles. Upgrade your connectivity with the 10153118-130KALF Automotive Connector.