10153118-130KBLF

Heilind Number:BRG10153118-130KBLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10153118-130KBLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10153118-130KBLF
Color:Green
Pitch:1.8 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:10 cycle
Current Rating:2 A
Voltage Rating:12 V
Contact Plating:Tin
Housing Material:High Temperature Plastic
Number of Contacts:30
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG10153118-130KBLF

Detailed Description

Introducing the 10153118-130KBLF Connector, designed for high-reliability automotive applications. With a durable housing made of high temperature plastic, this connector ensures optimal performance even in extreme operating conditions. Featuring 30 contacts with tin plating, it guarantees secure and reliable connections. The through-hole mount type and right-angle mount angle make installation easy and efficient. Rated for 2A current and 12V voltage, this connector is perfect for powering various automotive systems. With a wide operating temperature range from -40°C to 105°C and a mating cycle of 10, it offers long-lasting durability. Trust in the 10153118-130KBLF Connector for your automotive connectivity needs.