10153118-130KCLF

Heilind Number:BRG10153118-130KCLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10153118-130KCLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10153118-130KCLF
Color:White
Pitch:1.8 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:10 cycle
Current Rating:2 A
Voltage Rating:12 V
Contact Plating:Tin
Housing Material:High Temperature Plastic
Number of Contacts:30
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG10153118-130KCLF

Detailed Description

Introducing our White Male Automotive Connector ( 10153118-130KCLF), designed for high-performance applications in the automotive industry. Crafted from durable High Temperature Plastic, this connector features 30 contacts plated with Tin for optimal conductivity. With a maximum operating temperature of 105 °C and a minimum of -40 °C, it ensures reliable performance in extreme conditions. The Through Hole mount type and Right Angle mount angle offer easy installation in tight spaces. Boasting a current rating of 2 A and a voltage rating of 12 V, it is suitable for a wide range of automotive electronic systems. Trust in the quality and durability of this connector for all your automotive connectivity needs.