10153118-130KDLF

Heilind Number:BRG10153118-130KDLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10153118-130KDLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10153118-130KDLF
Color:Bordeaux
Pitch:1.8 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:10 cycle
Current Rating:2 A
Voltage Rating:12 V
Contact Plating:Tin
Housing Material:High Temperature Plastic
Number of Contacts:30
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG10153118-130KDLF

Detailed Description

Introducing our Bordeaux Male Automotive Connector, SKU 10153118-130KDLF. Designed for high temperature environments, this connector features 30 contacts with tin plating, ensuring reliable conductivity. With a maximum operating temperature of 105°C and a minimum of -40°C, it is suitable for a wide range of automotive applications. The Through Hole mount type and Right Angle mount angle provide secure installation. Rated for 2A at 12V, this connector is perfect for power and signal transmission in vehicles. Trust in its durability with a mating cycle of 10 cycles. Join the connectors and accessories category with this essential component for automotive systems.