10153118-132KALF

Heilind Number:BRG10153118-132KALF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10153118-132KALF
ECAD Model:
3D Model

Description:

WIRELOCK 1.8MM 32PIN THT-10153

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10153118-132KALF
Color:Black
Pitch:1.8 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:10 cycle
Current Rating:2 A
Voltage Rating:12 V
Contact Plating:Tin
Housing Material:High Temperature Plastic
Number of Contacts:32
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG10153118-132KALF

Detailed Description

Introducing the 10153118-132KALF Automotive Connector, designed for high performance in demanding environments. This male connector, featuring a sleek black housing made of high temperature plastic, is built to withstand extreme temperatures ranging from -40°C to 105°C. With 32 contacts plated with durable tin, it ensures reliable connectivity with a current rating of 2A and a voltage rating of 12V. The through-hole mount type and right angle mount angle offer versatility in installation. Perfect for automotive applications, this connector is in stock and ready for immediate shipment. Please note that it is not RoHS compliant, making it suitable for specific use cases. Trust in the 10153118-132KALF for your connectivity needs in the automotive industry.