| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10155242-08111LF |
| Color: | Natural |
| Series: | Minitek |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Surface Mount |
| Termination Method: | Crimp |
| Contact Material: | Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -45 °C |
| Pitch: | 1.25 mm |
| Mount Angle: | Straight |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 50 V |
| SKU: | BRG10155242-08111LF |
10155242-08111LF
| Heilind Number: | BRG10155242-08111LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10155242-08111LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Minitek Surface Mount PCB Pin Header, SKU 10155242-08111LF. This high-quality connector, designed for reliable signal transmission, features 8 contacts in a straight mount angle configuration, perfect for streamlined PCB integration. Constructed from durable high-temperature plastic and boasting a flammability rating of UL 94V-0, it ensures safety and performance even in demanding environments. With a pitch of 1.25mm and a current rating of 1A, it offers efficient power delivery. The contact material is alloy with a tin plating, guaranteeing excellent conductivity and corrosion resistance. Operating seamlessly between -45°C to 105°C, this connector is suitable for a wide range of applications. Though not RoHS compliant, it meets stringent quality standards. Trust the Minitek Surface Mount PCB Pin Header for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2025 | PCN24133 - Location Change. Change of factory location for the supplier. | Download | |||

