10155243-04111LF

Heilind Number:BRG10155243-04111LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10155243-04111LF
ECAD Model:
3D Model

Description:

10155243-04111LF-WF 1.25MM 180

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10155243-04111LF
Color:Natural
Series:Minitek
Housing Material:High Temperature Plastic
Number of Contacts:4
Mount Type:Surface Mount
Termination Method:Crimp
Contact Material:Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-45 °C
Pitch:1.25 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:50 V
SKU:BRG10155243-04111LF

Detailed Description

The Minitek 10155243-04111LF Surface Mount PCB Pin Header Connector in Natural color is a reliable solution for your electronic connectivity needs. With a housing made of High Temperature Plastic, it ensures durability even in harsh operating environments. Featuring 4 contacts for secure connections, it is designed for easy crimp termination. The Alloy contacts with Tin plating offer excellent conductivity and corrosion resistance. Operating efficiently between -45°C to 105°C, it guarantees performance in a wide range of conditions. With a pitch of 1.25mm and Right Angle mount type, it allows for efficient PCB assembly. Rated with UL 94V-0 flammability, it meets strict safety standards. RoHS compliant and with a voltage rating of 50V, it is environmentally friendly and suitable for various applications. Trust the 10155243-04111LF for high-quality, high-performance connectivity in your projects.