| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10155244-05111LF |
| Color: | Natural |
| Series: | Minitek |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Termination Method: | Crimp |
| Contact Material: | Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -45 °C |
| Pitch: | 1.25 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 50 V |
| SKU: | BRG10155244-05111LF |
10155244-05111LF
| Heilind Number: | BRG10155244-05111LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10155244-05111LF |
| ECAD Model: |
Specifications
Detailed Description
The Minitek Natural Surface Mount PCB Pin Header, SKU 10155244-05111LF, offers reliable connectivity in compact electronic assemblies. With a durable nylon housing, this connector features five contacts in a single row, each crimp terminated for secure attachment. The alloy contacts with tin plating ensure efficient signal transmission, suitable for a wide temperature range from -45°C to 105°C. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. With a 1A current rating and 50V voltage rating, it's ideal for low power applications. The 1.25mm pitch allows for high-density PCB designs, making it a versatile choice for various electronic devices. Trust in the Minitek series for quality and performance in your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2025 | PCN24133 - Location Change. Change of factory location for the supplier. | Download | |||

