| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10155244-08111LF |
| Color: | Natural |
| Series: | Minitek |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Termination Method: | Crimp |
| Contact Material: | Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -45 °C |
| Pitch: | 1.25 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 50 V |
| SKU: | BRG10155244-08111LF |
10155244-08111LF
| Heilind Number: | BRG10155244-08111LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10155244-08111LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Minitek 8-Contact Surface Mount PCB Pin Header, SKU 10155244-08111LF. This essential connector, designed for efficient PCB assembly, features a single row layout with a 1.25mm pitch, ensuring precise connections. Crafted with durable Nylon housing and alloy contacts plated with tin, it offers reliable performance in a wide temperature range from -45°C to 105°C. With a current rating of 1A and a voltage rating of 50V, this connector is suitable for various electronic applications. Its UL 94V-0 flammability rating guarantees safety. RoHS compliant, it meets environmental standards. Perfect for high-density PCB designs, the Minitek 8-Contact Surface Mount PCB Pin Header is a must-have component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2025 | PCN24133 - Location Change. Change of factory location for the supplier. | Download | |||

