10155244-10111LF

Heilind Number:BRG10155244-10111LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10155244-10111LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10155244-10111LF
Color:Natural
Pitch:1.25 mm
Mount Type:Surface Mount
Current Rating:1 A
Number of Rows:1
Voltage Rating:50 V
Contact Plating:Tin
Contact Material:Alloy
Housing Material:Nylon
Number of Contacts:10
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-45 °C
Series:Minitek
SKU:BRG10155244-10111LF

Detailed Description

Introducing the 10155244-10111LF Minitek Surface Mount Connector, a reliable and efficient solution for your PCB connection needs. Crafted with durable Nylon housing and featuring 10 gold-plated alloy contacts, this connector ensures secure and stable signal transmission. With a pitch of 1.25 mm, it offers precise connectivity in compact spaces. Operating seamlessly in temperatures ranging from -45°C to 105°C, it is suitable for a wide range of environments. UL 94V-0 rated for safety, this connector is ideal for high-performance applications. Trust the 10155244-10111LF for quality and durability in your designs.