10155244-14111LF

Heilind Number:BRG10155244-14111LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10155244-14111LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10155244-14111LF
Color:Natural
Pitch:1.25 mm
Mount Type:Surface Mount
Current Rating:1 A
Number of Rows:1
Voltage Rating:50 V
Contact Plating:Tin
Contact Material:Alloy
Housing Material:Nylon
Number of Contacts:14
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-45 °C
Series:Minitek
SKU:BRG10155244-14111LF

Detailed Description

Introducing the 10155244-14111LF Natural Minitek Surface Mount Connector, a high-performance solution for your connectivity needs. Crafted from durable nylon housing, this connector features 14 contacts in a single row, perfect for streamlined PCB connections. With a pitch of 1.25mm and a current rating of 1A, it ensures efficient power transmission. The alloy contacts with tin plating guarantee reliable signal integrity. Operating between -45°C to 105°C, it offers versatility in various environments. Certified with UL 94V-0 flammability rating, safety is paramount. Ideal for use in hi-rel applications, this connector is a trusted component in the electronics industry. Upgrade your connectivity with the 10155244-14111LF.