| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10155245-21LF |
| Color: | Natural |
| Series: | Minitek |
| Number of Contacts: | 1 |
| Mount Type: | Surface Mount |
| Termination Method: | Crimp |
| Contact Material: | Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -45 °C |
| Pitch: | 1.25 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 50 V |
| SKU: | BRG10155245-21LF |
10155245-21LF
| Heilind Number: | BRG10155245-21LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10155245-21LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10155245-21LF Minitek Surface Mount Connector, designed for high-performance PCB applications. Featuring a natural color and a single contact, this connector is perfect for compact designs. With a crimp termination method and tin-plated alloy contacts, it ensures reliable connectivity. Operating in temperatures ranging from -45°C to 105°C, it offers versatility in various environments. With a pitch of 1.25mm and a current rating of 1A, it meets the demands of modern electronics. RoHS compliant and UL 94V-0 rated for safety, it guarantees peace of mind. Trust in the 10155245-21LF for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10118940-110LF | MINITEK ACTIVE LATCH HSG MINITEK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2025 | PCN24133 - Location Change. Change of factory location for the supplier. | Download | |||


