10155435-00011LF

Heilind Number:BRG10155435-00011LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10155435-00011LF
ECAD Model:
3D Model

Description:

USB2.0 TYPEC R/A SMT 16P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10155435-00011LF
Gender:Female
Mount Type:Surface Mount
Mount Angle:Right Angle
USB Standard:USB 3.1
Mating Cycles:10000 cycle
Current Rating:0.25 A, 1.5 A, 5 A
Voltage Rating:30 V
Number of Decks:Single Deck
Number of Ports:1
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Series:USB Type C
SKU:BRG10155435-00011LF

Detailed Description

Introducing SKU 10155435-00011LF, a high-performance USB Type C connector designed for seamless connectivity in a variety of applications. Featuring a durable housing made of high temperature plastic and surface mount capability, this female connector ensures reliable performance even in demanding environments. Crafted with copper alloy contacts and meeting RoHS compliance standards, it guarantees efficient power transmission with a current rating of 1.5A, 5A, and 0.25A. With a wide operating temperature range of -25°C to 85°C, it is suitable for use in diverse settings. Its right angle mount angle and single deck design make installation easy and convenient. Compliant with USB 3.1 standards and boasting a voltage rating of 30V, it offers high-speed data transfer and power delivery. Ideal for professionals in need of top-tier connectivity solutions, the 10155435-00011LF is the perfect choice for your USB connector needs.