| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10155435-00031LF |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| USB Standard: | USB 3.1 |
| Mating Cycles: | 10000 cycle |
| Current Rating: | 0.25 A, 1.5 A, 5 A |
| Voltage Rating: | 5 V |
| Number of Decks: | Single Deck |
| Number of Ports: | 1 |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Series: | USB |
| SKU: | BRG10155435-00031LF |
10155435-00031LF
Specifications
Detailed Description
Introducing the 10155435-00031LF USB connector, designed for high-speed data transfer and power delivery in a compact form. Crafted with durable high-temperature plastic housing and copper alloy contacts, this connector ensures reliable performance in a wide range of operating conditions, from -25°C to 85°C. With a surface mount right angle design and single deck configuration, it offers easy integration into your electronic devices. Compliant with USB 3.1 standards, it supports fast data transfer rates and is rated for 10000 mating cycles. Featuring a current rating of 1.5A, 5A, and 0.25A, and a voltage rating of 5V, it is suitable for various power and data applications. Upgrade your connectivity with the 10155435-00031LF USB connector.

