| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10155447-112LF |
| Series: | MicroSpaceXS™ |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 30 mΩ |
| Mating Cycles: | 20 cycle |
| Wire Size: | 28 - 26 AWG |
| Current Rating: | 4 A |
| SKU: | BRG10155447-112LF |
10155447-112LF
Specifications
Detailed Description
Introducing the MicroSpaceXS™ 10155447-112LF Crimp Wire Contact, designed for reliable connectivity in demanding environments. Crafted for female gender applications, this contact features an alloy construction with tin plating, ensuring durability and efficient signal transmission. With a wide operating temperature range of -40°C to 130°C, it can withstand extreme conditions with ease. The contact's low resistance of 30 mΩ and current rating of 4 A make it suitable for high-performance applications. With a mating cycle lifespan of 20 cycles, it offers long-term durability. Compatible with 28-26 AWG wire sizes, it provides versatile connectivity options. Whether in industrial machinery or aerospace systems, this contact is a dependable solution for your connectivity needs.

