| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10155447-313LF |
| Series: | MicroSpaceXS™ |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 150 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 30 mΩ |
| Mating Cycles: | 100 cycle |
| Wire Size: | 24 AWG |
| Current Rating: | 4 A |
| SKU: | BRG10155447-313LF |
10155447-313LF
Specifications
Detailed Description
Introducing the MicroSpaceXS™ 10155447-313LF, a high-performance female connector designed for reliable crimp termination. Engineered for durability, this connector features alloy contacts with gold plating, ensuring optimal conductivity and resistance to corrosion. With a wide operating temperature range from -40°C to 150°C, it is suitable for use in various environments. Boasting a low contact resistance of 30 mΩ and a current rating of 4 A, it guarantees efficient power transmission. Rated for 100 mating cycles, this connector offers long-lasting performance. Ideal for wire sizes up to 24 AWG, it is perfect for a range of applications in the aerospace, defense, and industrial sectors. Trust in the 10155447-313LF for secure and dependable connectivity.

