10156612-0200LF

Heilind Number:BRG10156612-0200LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156612-0200LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156612-0200LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:2
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mount Angle:Right Angle
Contact Resistance:10 mΩ
Housing Color:Natural
Insulation Resistance:1000 mOhm
Wire Size:26 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:250 V
SKU:BRG10156612-0200LF

Detailed Description

Introducing the Minitek Right Angle Crimp Connector, a versatile and durable solution for your connectivity needs. With a housing made of high-quality Nylon in a natural color, this connector is not only sturdy but also visually sleek. Featuring two contacts with tin plating, it ensures reliable and efficient signal transmission. The pitch of 2mm and right-angle mount angle make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of environments. With a contact resistance of 10mΩ and insulation resistance of 1000mΩ, it guarantees optimal performance. UL 94V-0 rated for flammability, it prioritizes safety. Accommodating wire sizes from 26 to 22 AWG and with a voltage rating of 250V, it offers versatility in usage. Whether you are working on a professional project or a DIY endeavor, the Minitek Right Angle Crimp Connector, with SKU 10156612-0200LF, is the perfect choice.