10156612-0500LF

Heilind Number:BRG10156612-0500LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156612-0500LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156612-0500LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:5
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mount Angle:Right Angle
Contact Resistance:10 mΩ
Housing Color:Natural
Insulation Resistance:1000 mOhm
Wire Size:26 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:250 V
SKU:BRG10156612-0500LF

Detailed Description

Introducing the Minitek 10156612-0500LF, a high-quality connector housing designed for optimal performance in various electronic applications. Constructed with durable Nylon material, this housing features five tin-plated contacts for reliable connectivity. With a crimp termination method, it ensures secure wire attachment within a 2mm pitch. Operating efficiently in temperatures ranging from -40°C to 105°C, it offers versatility in environmental conditions. The right-angle mount angle facilitates convenient installation. Its natural housing color and UL 94V-0 flammability rating ensure safety and compliance. With a voltage rating of 250V, it meets industry standards for electrical connectivity. Perfect for use in hi-rel settings, this connector housing guarantees quality and longevity in every application. Upgrade your connectivity solutions with the 10156612-0500LF and experience seamless performance.