10156612-0600LF

Heilind Number:BRG10156612-0600LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156612-0600LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156612-0600LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:6
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mount Angle:Right Angle
Contact Resistance:10 mΩ
Housing Color:Natural
Insulation Resistance:1000 mOhm
Wire Size:26 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:250 V
SKU:BRG10156612-0600LF

Detailed Description

Introducing the Minitek 10156612-0600LF Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features a robust nylon housing, ensuring long-lasting performance in various environments. With six tin-plated contacts and a crimp termination method, it guarantees secure and efficient connections. Operating temperatures ranging from -40°C to 105°C make it suitable for a wide range of applications. The 2mm pitch and right-angle mount angle offer flexibility in installation. UL 94V-0 rated for flammability, and with a voltage rating of 250V, it meets stringent safety standards. Perfect for use with 26-22 AWG wire sizes, this connector boasts low contact resistance and high insulation resistance, ensuring optimal signal transmission. Whether for industrial or commercial use, the Minitek 10156612-0600LF is the ideal choice for reliable and high-speed connectivity.