10156612-0700LF

Heilind Number:BRG10156612-0700LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156612-0700LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156612-0700LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:7
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mount Angle:Right Angle
Contact Resistance:10 mΩ
Housing Color:Natural
Insulation Resistance:1000 mOhm
Wire Size:26 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:250 V
SKU:BRG10156612-0700LF

Detailed Description

Introducing the Minitek series 10156612-0700LF, a high-performance connector designed for secure and efficient power transmission. Featuring a durable Nylon housing and tin contact plating, this connector ensures reliable connectivity in a wide range of operating temperatures, from -40°C to 105°C. With a pitch of 2mm and right-angle mount angle, it offers versatility in installation. The crimp termination method and 7 contacts accommodate wire sizes ranging from 26 to 22 AWG, making it suitable for various applications. Meeting UL 94V-0 flammability standards and rated for 250V, this connector prioritizes safety and performance. Whether used in industrial machinery, automotive systems, or telecommunications equipment, the 10156612-0700LF guarantees superior quality and longevity. Upgrade your connectivity solutions with this essential component from the Minitek series.