10156612-1000LF

Heilind Number:BRG10156612-1000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156612-1000LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156612-1000LF
Pitch:2 mm
Wire Size:26 - 22 AWG
Mount Angle:Right Angle
Housing Color:Natural
Voltage Rating:250 V
Contact Plating:Tin
Housing Material:Nylon
Contact Resistance:10 mΩ
Number of Contacts:10
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG10156612-1000LF

Detailed Description

Introducing the Minitek 10156612-1000LF, a high-performance connector designed for precise and reliable connections. With a durable nylon housing and ten tin-plated contacts, this connector ensures optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. The crimp termination method guarantees secure wire attachment, accommodating 26-22 AWG wire sizes. Its right-angle mount angle offers versatility in installation. Compliant with UL 94V-0 flammability rating and boasting a voltage rating of 250V, this connector prioritizes safety and performance. Perfect for various industries, the Minitek 10156612-1000LF is a must-have component for your connectivity needs.