10156612-1100LF

Heilind Number:BRG10156612-1100LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156612-1100LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156612-1100LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:11
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mount Angle:Right Angle
Contact Resistance:10 mΩ
Housing Color:Natural
Insulation Resistance:1000 mOhm
Wire Size:26 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:250 V
SKU:BRG10156612-1100LF

Detailed Description

Introducing the Minitek 10156612-1100LF, a cutting-edge connector designed for high-performance applications. With a durable nylon housing and 11 tin-plated contacts, this connector ensures reliable connectivity in diverse environments. Featuring a crimp termination method and a right-angle mount angle, it offers easy installation and space-saving benefits. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for both indoor and outdoor use. With a 2mm pitch and a voltage rating of 250V, it meets the demands of various electrical systems. Its UL 94V-0 flammability rating guarantees safety, while its 10mΩ contact resistance and 1000mΩ insulation resistance ensure optimal electrical performance. Compatible with wire sizes 26-22 AWG, it is versatile and efficient, making it a must-have in the realm of connectors. Elevate your connectivity experience with the Minitek 10156612-1100LF.