10156612-1200LF

Heilind Number:BRG10156612-1200LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156612-1200LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156612-1200LF
Pitch:2 mm
Wire Size:26 - 22 AWG
Mount Angle:Right Angle
Housing Color:Natural
Voltage Rating:250 V
Contact Plating:Tin
Housing Material:Nylon
Contact Resistance:10 mΩ
Number of Contacts:12
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG10156612-1200LF

Detailed Description

Introducing the Minitek 10156612-1200LF, a high-performance connector designed for versatile applications. With its durable nylon housing and 12 tin-plated contacts, this connector ensures reliable connectivity in harsh environments, operating seamlessly in temperatures ranging from -40°C to 105°C. Featuring a 2mm pitch and right-angle mount, it offers easy installation in tight spaces. Boasting low contact resistance of 10mΩ and high insulation resistance of 1000mΩ, it guarantees optimal signal transmission. UL 94V-0 rated for superior flammability protection, it meets stringent safety standards. Suitable for wire sizes 26-22 AWG and with a voltage rating of 250V, it is ideal for various electronic applications. Trust in the 10156612-1200LF for efficient and durable connectivity solutions.