10156612-1300LF

Heilind Number:BRG10156612-1300LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156612-1300LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156612-1300LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:13
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mount Angle:Right Angle
Contact Resistance:10 mΩ
Housing Color:Natural
Insulation Resistance:1000 mOhm
Wire Size:26 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:250 V
SKU:BRG10156612-1300LF

Detailed Description

Introducing the Minitek Series 10156612-1300LF Right Angle Socket Housing, a reliable and durable connector designed for seamless electrical connections in various applications. With a pitch of 2mm and 13 tin-plated contacts, this housing ensures efficient signal transmission. Its nylon construction guarantees strength and durability, while meeting UL 94V-0 flammability standards for safety. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. The crimp termination method and wire size compatibility of 26-22 AWG make installation easy. With a low contact resistance of 10 mΩ and high insulation resistance of 1000 mΩ, this housing guarantees optimal performance. Trust in the 10156612-1300LF for your connectivity needs.