10156612-1400LF

Heilind Number:BRG10156612-1400LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156612-1400LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156612-1400LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:14
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mount Angle:Right Angle
Contact Resistance:10 mΩ
Housing Color:Natural
Insulation Resistance:1000 mOhm
Wire Size:26 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:250 V
SKU:BRG10156612-1400LF

Detailed Description

Introducing the Minitek 10156612-1400LF, a high-performance connector housing designed for reliability in various electronic applications. Crafted from durable nylon with a natural housing color, this component features 14 tin-plated contacts for efficient signal transmission. With a crimp termination method and a 2mm pitch, it ensures secure and precise connections. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is suitable for use in diverse environments. Its UL 94V-0 flammability rating guarantees safety, while the 250V voltage rating offers versatility. With a contact resistance of 10mΩ and insulation resistance of 1000mΩ, it ensures excellent performance. Suitable for wire sizes 26-22 AWG, this Minitek connector is a reliable choice for your connectivity needs.