10156614-0500LF

Heilind Number:BRG10156614-0500LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156614-0500LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156614-0500LF
Pitch:2 mm
Wire Size:26 - 22 AWG
Mount Angle:Straight
Housing Color:Natural
Voltage Rating:250 V
Contact Plating:Tin
Housing Material:Nylon
Contact Resistance:10 mΩ
Number of Contacts:5
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG10156614-0500LF

Detailed Description

Introducing the Minitek 10156614-0500LF connector, a high-performance component designed for reliable electrical connections in various applications. Featuring a durable nylon housing in a natural color, this connector is built to withstand harsh environments. With five tin-plated contacts that ensure efficient signal transmission, it offers a secure crimp termination method for easy installation. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees performance in both extreme cold and hot conditions. With a 2mm pitch and straight mount angle, it provides versatile connectivity options. UL 94V-0 rated for high flammability resistance and boasting a voltage rating of 250V, it ensures safety and compliance with industry standards. Suitable for use with 26-22 AWG wire sizes, it offers flexibility in wiring configurations. With a low contact resistance of 10mΩ and high insulation resistance of 1000mΩ, it guarantees excellent conductivity and reliability. Perfect for demanding connector applications, the Minitek 10156614-0500LF is a top choice for professionals in need of high-quality components.