10156614-0700LF

Heilind Number:BRG10156614-0700LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156614-0700LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156614-0700LF
Pitch:2 mm
Wire Size:26 - 22 AWG
Mount Angle:Straight
Housing Color:Natural
Voltage Rating:250 V
Contact Plating:Tin
Housing Material:Nylon
Contact Resistance:10 mΩ
Number of Contacts:7
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG10156614-0700LF

Detailed Description

Introducing the Minitek 10156614-0700LF Connector, a high-quality component designed for efficient signal transmission in electronic devices. With a durable Nylon housing and Crimp termination method, this connector ensures secure and reliable connections. Featuring 7 contacts with Tin plating, it offers excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. The 2mm pitch and straight mount angle make it easy to integrate into circuit boards. With a low contact resistance of 10 mΩ and high insulation resistance of 1000 mOhm, it guarantees optimal performance. UL 94V-0 rated for flammability, it meets stringent safety standards. Compatible with 26-22 AWG wire sizes and rated for 250V, it is perfect for use in various electronic systems. Trust the Minitek 10156614-0700LF Connector for dependable connectivity in your projects.