10156614-0900LF

Heilind Number:BRG10156614-0900LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156614-0900LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156614-0900LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:9
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mount Angle:Straight
Contact Resistance:10 mΩ
Housing Color:Natural
Insulation Resistance:1000 mOhm
Wire Size:26 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:250 V
SKU:BRG10156614-0900LF

Detailed Description

Introducing the 10156614-0900LF, a high-performance connector from the Minitek series. This connector, featuring a durable nylon housing in a natural color, is designed for efficient and reliable crimp termination with 9 tin-plated contacts. With a wide operating temperature range from -40°C to 105°C, it ensures optimal performance in various environments. The 2mm pitch and straight mount angle make it suitable for a range of applications. Meeting UL 94V-0 flammability rating and boasting a voltage rating of 250V, it guarantees safety and reliability. With a low contact resistance of 10mΩ and high insulation resistance of 1000mΩ, it ensures excellent conductivity and performance. Suitable for wire sizes 26-22 AWG, this connector is ideal for demanding connectivity tasks. Upgrade your systems with the 10156614-0900LF connector for seamless and robust connections.