10156616-0600LF

Heilind Number:BRG10156616-0600LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156616-0600LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156616-0600LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:6
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.5 mm
Mount Angle:Right Angle
Contact Resistance:10 mΩ
Housing Color:Natural
Insulation Resistance:1000 mOhm
Wire Size:26 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:250 V
SKU:BRG10156616-0600LF

Detailed Description

Introducing the Minitek 10156616-0600LF Connector, a high-quality component designed for reliable electrical connections in various applications. With a durable Nylon housing and Tin contact plating, this connector ensures long-lasting performance even in demanding environments. Featuring six contacts and a crimp termination method, it allows for secure and efficient wire connections. Operating temperature ranging from -40°C to 105°C, along with UL 94V-0 flammability rating, guarantees safety and stability. With a pitch of 2.5mm and right-angle mount, it offers flexibility in installation. The connector is suitable for wire sizes 26-22 AWG and has a voltage rating of 250V. With low contact resistance of 10mΩ and high insulation resistance of 1000mΩ, it ensures optimal conductivity. Perfect for use in hi-rel applications, this Minitek Connector ( 10156616-0600LF) is a dependable choice for your connectivity needs.