10156616-0800LF

Heilind Number:BRG10156616-0800LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156616-0800LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156616-0800LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:8
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.5 mm
Mount Angle:Right Angle
Contact Resistance:10 mΩ
Housing Color:Natural
Insulation Resistance:1000 mOhm
Wire Size:26 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:250 V
SKU:BRG10156616-0800LF

Detailed Description

Introducing the Minitek 10156616-0800LF, a high-quality connector housing designed for precision in electronic applications. Featuring a durable Nylon construction and a natural housing color, this component offers both reliability and aesthetics. With 8 tin-plated contacts and a crimp termination method, it ensures secure connections for optimal performance. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of environments. The 2.5mm pitch and right-angle mount angle provide versatility in installation. UL 94V-0 rated for flammability, it guarantees safety. With a contact resistance of 10 mΩ and insulation resistance of 1000 mΩ, it maintains excellent electrical conductivity. Accommodating wire sizes from 26 to 22 AWG and rated for 250V, it meets diverse connectivity needs. In the category of connectors, pin & socket housings, and contacts, this product stands out for its performance and quality, making it a reliable choice for various electronic systems.