10156616-1000LF

Heilind Number:BRG10156616-1000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156616-1000LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156616-1000LF
Pitch:2.5 mm
Wire Size:26 - 22 AWG
Mount Angle:Right Angle
Housing Color:Natural
Voltage Rating:250 V
Contact Plating:Tin
Housing Material:Nylon
Contact Resistance:10 mΩ
Number of Contacts:10
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG10156616-1000LF

Detailed Description

Introducing the Minitek 10156616-1000LF, a high-performance connector designed for reliable and efficient electrical connections. With a durable nylon housing and tin contact plating, this connector ensures optimal conductivity and longevity. Featuring 10 contacts and a crimp termination method, it offers secure attachment for 26-22 AWG wires. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of environments. The right-angle mount angle allows for convenient installation in tight spaces. With a pitch of 2.5mm and a voltage rating of 250V, this connector is ideal for various applications in the industrial, automotive, and aerospace sectors. UL 94V-0 rated for flammability, it guarantees safety and compliance with industry standards. Trust the Minitek 10156616-1000LF for superior connectivity in your projects.