10156616-1300LF

Heilind Number:BRG10156616-1300LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156616-1300LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156616-1300LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:13
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.5 mm
Mount Angle:Right Angle
Contact Resistance:10 mΩ
Housing Color:Natural
Insulation Resistance:1000 mOhm
Wire Size:26 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:250 V
SKU:BRG10156616-1300LF

Detailed Description

Introducing the Minitek 10156616-1300LF Connector, a reliable solution for your electronic connectivity needs. With a durable Nylon housing and 13 tin-plated contacts, this connector ensures secure and efficient crimp termination. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees performance in various environments. Featuring a 2.5mm pitch and right-angle mount, it offers flexibility in installation. Boasting low contact resistance of 10mΩ and high insulation resistance of 1000mΩ, it upholds signal integrity. Suitable for 26-22 AWG wires, it meets UL 94V-0 flammability standards and has a voltage rating of 250V, ensuring safety. Trust the Minitek 10156616-1300LF Connector for high-quality connectivity in your projects.