10156616-1600LF

Heilind Number:BRG10156616-1600LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156616-1600LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156616-1600LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:16
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.5 mm
Mount Angle:Right Angle
Contact Resistance:10 mΩ
Housing Color:Natural
Insulation Resistance:1000 mOhm
Wire Size:26 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:250 V
SKU:BRG10156616-1600LF

Detailed Description

The Minitek 10156616-1600LF connector, featuring a durable Nylon housing in a natural color, is a reliable solution for your connectivity needs. With 16 tin-plated contacts, this connector ensures efficient signal transmission while operating within a wide temperature range from -40°C to 105°C. The crimp termination method and right-angle mount angle offer easy installation in various applications. Boasting a low contact resistance of 10 mΩ and high insulation resistance of 1000 mOhm, it guarantees optimal performance. Suitable for wire sizes ranging from 26 to 22 AWG, this connector is UL 94V-0 rated for safety and has a voltage rating of 250V. Whether in industrial or commercial settings, the Minitek 10156616-1600LF is a dependable choice for your connectivity requirements.