10156618-1000LF

Heilind Number:BRG10156618-1000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156618-1000LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156618-1000LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:10
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.5 mm
Mount Angle:Straight
Contact Resistance:10 mΩ
Housing Color:Natural
Insulation Resistance:1000 mOhm
Wire Size:26 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:250 V
SKU:BRG10156618-1000LF

Detailed Description

The Minitek 10156618-1000LF Connector, with a pitch of 2.5mm, offers reliable termination with its crimp method and ten tin-plated contacts. Constructed from durable nylon housing in a natural color, it ensures secure electrical connections in various applications. Operating efficiently in temperatures ranging from -40°C to 105°C, this connector is suitable for use in demanding environments. With a voltage rating of 250V and UL 94V-0 flammability rating, it prioritizes safety and performance. Its straight mount angle and compatibility with 26-22 AWG wire sizes make it versatile for a wide range of projects. Additionally, boasting low contact resistance of 10 mΩ and high insulation resistance of 1000 mOhm, it guarantees optimal conductivity. Perfect for industrial and commercial purposes, the Minitek 10156618-1000LF Connector is a dependable choice for your connectivity needs.