10156618-1100LF

Heilind Number:BRG10156618-1100LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156618-1100LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156618-1100LF
Pitch:2.5 mm
Wire Size:26 - 22 AWG
Mount Angle:Straight
Housing Color:Natural
Voltage Rating:250 V
Contact Plating:Tin
Housing Material:Nylon
Contact Resistance:10 mΩ
Number of Contacts:11
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG10156618-1100LF

Detailed Description

The Minitek 10156618-1100LF is a high-quality connector designed for reliable signal transmission in various applications. With a durable Nylon housing and 11 tin-plated contacts, this connector ensures optimal conductivity and longevity. Its crimp termination method and straight mount angle make installation easy and efficient. Operating smoothly in temperatures ranging from -40°C to 105°C, it offers versatility in both indoor and outdoor environments. UL 94V-0 rated for flammability, this connector guarantees safety. With a pitch of 2.5mm and a voltage rating of 250V, it meets industry standards for performance. Suitable for wire sizes 26-22 AWG, it accommodates a wide range of cables. The Minitek 10156618-1100LF is the perfect choice for demanding connectivity needs.