10156618-1600LF

Heilind Number:BRG10156618-1600LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156618-1600LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156618-1600LF
Pitch:2.5 mm
Wire Size:26 - 22 AWG
Mount Angle:Straight
Housing Color:Natural
Voltage Rating:250 V
Contact Plating:Tin
Housing Material:Nylon
Contact Resistance:10 mΩ
Number of Contacts:16
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG10156618-1600LF

Detailed Description

Introducing the Minitek 10156618-1600LF, a high-performance connector designed for seamless connectivity in a wide range of applications. With its durable nylon housing and tin contact plating, this connector ensures reliable performance even in harsh environments. Featuring 16 contacts for efficient signal transmission, it offers a crimp termination method and a 2.5mm pitch for easy installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, it meets stringent industry standards for safety and quality, with a UL 94V-0 flammability rating. Suitable for use with 26-22 AWG wire sizes, this connector is perfect for various projects in the industrial and commercial sectors. Trust the Minitek 10156618-1600LF for your connectivity needs.