| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10159549-130KALF |
| SKU: | BRG10159549-130KALF |
10159549-130KALF
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2025 | PCN25085 - Design Change. Wirelock Receptacle Housing latch root reinforcement to raise the sound of lock | Download | |||
| 01/01/2025 | PCN24121 - Process Change. 1) Duplicate 1 new mold for WireLock RA header housing 2) Duplicate 1 new mold for WireLock RA header's locator 3) Add tooling changeover on 4 cav 2# tooling for Wirelock cable housing 10153123 20p A/B/C/D coding 4) Duplicate 1 new mold for Wirelock cable housing's TPA | Download | |||
| 06/15/2024 | PCN24065 - Packaging Change. Change of packaging tray dimensions for cable housing : length from 365mm to 341 mm, width from 275mm to 240mm, width space from 5mm to 3mm. External packaging change to plastic box instead of cardboard box for keeping packed trays. There is no change of quantity packed. | Download | |||