10159558-A30221RLF

Heilind Number:BRG10159558-A30221RLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10159558-A30221RLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10159558-A30221RLF
Color:Natural
Pitch:0.8 mm
Mount Angle:Straight
Current Rating:15 A
Voltage Rating:100 VDC
Contact Plating:Gold/GXT
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:10, 30
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:ComboStak®
SKU:BRG10159558-A30221RLF

Detailed Description

Introducing the 10159558-A30221RLF, a cutting-edge connector from our ComboStak® series designed to meet your most demanding connectivity needs. With a housing material made of Liquid Crystal Polymer, this connector ensures durability and reliability in any environment. Featuring 10 gold-plated contacts, it guarantees excellent signal transmission with a maximum current rating of 15 A and a voltage rating of 100 VDC. Operating seamlessly in temperatures ranging from -40°C to 125°C, it is ideal for a wide range of applications. The straight mount angle and 0.8 mm pitch make installation a breeze, while its UL 94V-0 flammability rating ensures safety. Whether you're working on a standard project or a high-reliability application, the 10159558-A30221RLF is the perfect choice for your PCB connectivity needs.