10159559-A30221RLF

Heilind Number:BRG10159559-A30221RLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10159559-A30221RLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10159559-A30221RLF
Series:ComboStak®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:10, 30
Number of Rows:2
Contact Material:Copper Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:0.8 mm
Mount Angle:Straight
Contact Resistance:1 mΩ, 2 mΩ
Housing Color:Natural
Insulation Resistance:1000 mOhm
Mating Cycles:200 cycle
Voltage Rating:100 VDC
SKU:BRG10159559-A30221RLF

Detailed Description

Introducing the ComboStak® 10159559-A30221RLF, a high-performance PCB Socket Receptacle Connector designed for reliable connectivity in demanding environments. Featuring a durable Liquid Crystal Polymer housing and ten gold-plated Copper Alloy contacts, this connector ensures secure and efficient power and signal transmission. With a wide operating temperature range of -40°C to 125°C and a voltage rating of 100 VDC, it is suitable for a variety of applications. The 0.8mm pitch and straight mount angle allow for easy integration onto PCBs. With a low contact resistance of 1mΩ and excellent insulation resistance of 1000mΩ, this connector guarantees optimal performance. Ideal for use in industrial, aerospace, and telecommunications systems, the 10159559-A30221RLF is a dependable solution for your connectivity needs.