10159560-200421RLF

Heilind Number:BRG10159560-200421RLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10159560-200421RLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10159560-200421RLF
Color:Nature
Series:PowerStak®
Housing Material:Liquid Crystal Polymer
Number of Contacts:2
Contact Material:Copper Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:100 VDC
SKU:BRG10159560-200421RLF

Detailed Description

Introducing the PowerStak® 10159560-200421RLF Connector, a high-performance solution for your PCB pin and receptacle connection needs. With a durable Liquid Crystal Polymer housing and two gold-plated copper alloy contacts, this connector ensures reliable and efficient power transmission. The straight mount angle and 2mm pitch make it easy to integrate into your design, while the UL 94V-0 flammability rating guarantees safety. Operating smoothly in temperatures ranging from -40°C to 125°C, it's suitable for a wide range of environments. Rated for 20A and 100VDC, this connector is designed for optimal performance in demanding applications. Upgrade your connectivity with the PowerStak® 10159560-200421RLF.