10159561-A00221RLF

Heilind Number:BRG10159561-A00221RLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10159561-A00221RLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10159561-A00221RLF
Pitch:2 mm
Gender:Female
Mount Angle:Straight
Housing Color:Natural
Mating Cycles:200 cycle
Voltage Rating:100 VDC
Contact Plating:Gold/GXT
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Contact Resistance:1 mΩ, 2 mΩ
Number of Contacts:10
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:PowerStak®
SKU:BRG10159561-A00221RLF

Detailed Description

The 10159561-A00221RLF, part of the PowerStak® series, is a high-performance female connector designed for PCB applications. Featuring a durable housing made of Liquid Crystal Polymer, this connector ensures reliable performance in a wide range of operating temperatures, from -40°C to 125°C. With 10 gold-plated contacts on a 2mm pitch, it offers low contact resistance of 1mΩ to 2mΩ and high insulation resistance of 1000mΩ. Rated for 100VDC, it is suitable for various power and signal transmission needs. Its straight mount angle and natural housing color make it easy to integrate into electronic systems. With a mating cycle of 200 cycles, it promises long-term durability. Ideal for hi-rel applications, this connector guarantees quality and performance.