10159561-A00441RLF

Heilind Number:BRG10159561-A00441RLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10159561-A00441RLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10159561-A00441RLF
Pitch:0.8 mm
Gender:Female
Mount Angle:Straight
Housing Color:Natural
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:100 VDC
Contact Plating:Gold/GXT
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Contact Resistance:1 mΩ, 2 mΩ
Number of Contacts:10
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:ComboStak®
SKU:BRG10159561-A00441RLF

Detailed Description

Introducing the 10159561-A00441RLF from our ComboStak® series, a high-performance PCB Socket Receptacle Connector designed for female applications. Crafted with Liquid Crystal Polymer housing, this connector features 10 gold-plated copper alloy contacts arranged in 2 rows with a pitch of 0.8mm, ensuring reliable signal transmission. Operating seamlessly in temperatures ranging from -40°C to 125°C, it guarantees optimal performance in diverse environments. With a low contact resistance of 1mΩ and 2mΩ, and high insulation resistance of 1000mΩ, this connector offers exceptional connectivity and durability. Ideal for demanding industrial and commercial settings, it boasts a voltage rating of 100VDC and 200 mating cycles. With its natural housing color and straight mount angle, the 10159561-A00441RLF is the perfect choice for your connectivity needs.