10160261-00031LF

Heilind Number:BRG10160261-00031LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10160261-00031LF
ECAD Model:
3D Model

Description:

511-547F-TYPE C PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10160261-00031LF
Series:USB 3.2
Gender:Male
Housing Material:Liquid Crystal Polymer
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Straight
Mating Cycles:10000 cycle
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:5 V
USB Standard:USB 3.2
SKU:BRG10160261-00031LF

Detailed Description

Introducing the 10160261-00031LF USB 3.2 connector, a high-performance male connector designed for seamless data transfer. Crafted with durable Liquid Crystal Polymer housing and reliable Copper Alloy contacts, this connector ensures optimal conductivity. With a wide operating temperature range of -25°C to 85°C, it's perfect for various environments. The straight mount angle and mating cycle of 10,000 cycles guarantee secure and long-lasting connections. UL 94V-0 flammability rating, 3A current rating, and 5V voltage rating ensure safety and compliance with standards. Ideal for high-speed USB 3.2 applications, this connector is a must-have in your connectivity arsenal.